Jacob 50.625 ES Cable Gland Strain Relief M25 Stainless Steel

MPN
50.625 ES
Brand
Jacob
EAN-13
2050003909167
Order Code
04-4756
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Jacob 50.625 ES Cable gland is manufactured from stainless steel and includes strain relief with an M25 thread size, ensuring durability and robust performance. Produced by Jacob, this component is ideal for securely fastening cables, providing protection in industrial and mechanical environments. Its corrosion-resistant material makes it suitable for use in harsh conditions.
Thread Size M25
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 36.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot