Jacob 50.625 M/EMVD Cable Gland EMC Strain Relief M25 Brass 1pc

MPN
50.625 M/EMVD
Brand
Jacob
EAN-13
4064161268804
Order Code
04-4759
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Jacob 50.625 M/EMVD Cable gland is a durable component made of brass, providing effective EMC protection and strain relief for cables. It is commonly used in electrical installations and machinery to ensure safe and reliable cable connections. This cable gland is suitable for M25 applications, and it is designed to withstand demanding environments.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 36.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot