Jacob 50.625 M/EMV Cable Gland EMC Brass with Strain Relief M25

MPN
50.625 M/EMV
Brand
Jacob
EAN-13
2050003908689
Order Code
04-4758
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Jacob 50.625 M/EMV Cable gland EMC with strain relief is made from brass and designed for M25 fittings. It provides effective strain relief and electromagnetic compatibility for cables. Typically used in industrial and electrical applications, it ensures secure and interference-free connections.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 36.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot