Jacob 50.625 M Cable Gland Strain Relief M25 Brass 1pc

MPN
50.625 M
Brand
Jacob
EAN-13
2050003909150
Order Code
04-4757
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 707 availableBack-order availability date - 15/07/2026

The Jacob cable gland with strain relief, model 50.625 M, is constructed from durable brass and features an M25 size. This component, manufactured by Jacob, provides robust protection and secure cable management. Ideal for electrical installations, it ensures both performance and longevity in demanding environments.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 36.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 27mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot