Jacob 50.625 PA7035 Cable Gland M25 Polyamide Grey-white RAL7035 Strain Relief

MPN
50.625 PA7035
Brand
Jacob
EAN-13
2050003909440
Order Code
04-4762
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Jacob manufactures the 50.625 PA7035 cable gland, which features strain relief and is made from polyamide in a grey-white (RAL 7035) colour. It is designed for use with M25 cables, providing secure and reliable connections. This product is typically used in electrical and industrial applications to protect cables and ensure safety.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot