Jacob 50.625 PA/SW Cable Gland M25 Black Polyamide Strain Relief

MPN
50.625 PA/SW
Brand
Jacob
EAN-13
2050003908801
Order Code
04-4760
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

The Jacob 50.625 PA/SW is a cable gland with strain relief designed for effective cable management and protection. Manufactured from durable polyamide, it features an M25 threading and is coloured in black (RAL 9005). Ideal for electrical installations, it ensures secure and reliable cable entry in various industrial and consumer applications.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot