Jacob 50.625 PA7001 Cable Gland Strain Relief M25 Polyamide Silver-Grey

MPN
50.625 PA7001
Brand
Jacob
EAN-13
2050003909174
Order Code
04-4761
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.917
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Jacob manufactures the 50.625 PA7001 cable gland, which offers strain relief and is made from polyamide, featuring a silver-grey (RAL 7001) colour. It is designed for M25 cable entries and is typically used in electrical installations to secure and protect cables. The product is sold in single units and bears identifiers like 02050003847285 and 2050003909174.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot