Jacob 50.620 ES Cable Gland Strain Relief M20 Stainless Steel |
04-4749
|
|
Despatched within 4 working days - 39 in stock
|
1+ £43.39
Price per unit Ex VAT
|
Stainless steel |
Stainless steel |
33.5mm |
22mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 M Cable Gland Strain Relief M20 Brass 1pc |
04-4750
|
|
Despatched within 4 working days - 54 in stock
|
1+ £4.16
Price per unit Ex VAT
|
Brass |
Brass |
33.5mm |
22mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 M/EMV Cable Gland EMC Strain Relief M20 Brass 1pc |
04-4751
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.52
Price per unit Ex VAT
|
Brass |
Brass |
33.5mm |
22mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 M/EMVD Cable Gland EMC with Strain Relief M20 Brass 1pc |
04-4752
|
|
Despatched within 4 working days - 74 in stock
|
1+ £12.74
Price per unit Ex VAT
|
Brass |
Brass |
33.5mm |
22mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 PA/SW Cable Gland Strain Relief M20 Polyamide Black 1pc |
04-4753
|
|
Despatched within 4 working days - 209 in stock
|
5+ £1.27
Price per unit Ex VAT
|
Black |
Polyamide |
36mm |
24mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 PA7001 Cable Gland Strain Relief M20 Polyamide Silver-Grey |
04-4754
|
|
Despatched within 4 working days - 573 in stock
|
10+ £0.645
Price per unit Ex VAT
|
Silver |
Polyamide |
36mm |
24mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |
Jacob 50.620 PA7035 Cable Gland with Strain Relief M20 Polyamide Grey-white |
04-4755
|
|
Despatched within 4 working days - 331 in stock
|
10+ £0.672
Price per unit Ex VAT
|
Grey - white |
Polyamide |
36mm |
24mm |
M20 |
IP68 |
Cable gland |
9mm |
M20 |
No |
+100°C |
-20°C |
13mm |