Jacob 50.620 PA/SW Cable Gland Strain Relief M20 Polyamide Black 1pc

MPN
50.620 PA/SW
Brand
Jacob
EAN-13
2050003908795
Order Code
04-4753
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The Jacob 50.620 PA/SW Cable Gland is a durable component made from polyamide and comes in black (RAL 9005). Featuring an M20 size and strain relief, it is designed for secure cable management. This cable gland is typically used in electrical and industrial applications to protect and organise cables.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 36mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot