Jacob 50.620 ES Cable Gland Strain Relief M20 Stainless Steel

MPN
50.620 ES
Brand
Jacob
EAN-13
2050003909013
Order Code
04-4749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Jacob 50.620 ES Cable Gland is a durable M20 component manufactured from stainless steel, designed for providing strain relief. Typically used in industrial and electrical applications, it ensures secure cable entry and protection in harsh environments. Its robust construction makes it ideal for safeguarding connections from mechanical stress and environmental factors.
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 33.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot