Jacob 50.620 M/EMV Cable Gland EMC Strain Relief M20 Brass 1pc

MPN
50.620 M/EMV
Brand
Jacob
EAN-13
2050003909518
Order Code
04-4751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Jacob manufactures the 50.620 M/EMV cable gland, which features EMC shielding and strain relief in a durable brass construction. This cable gland is designed in the M20 size, suitable for secure cable management. It is typically used in industrial environments requiring electromagnetic compatibility and secure cable connections.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 33.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot