Jacob 50.620 PA7035 Cable Gland with Strain Relief M20 Polyamide Grey-white

MPN
50.620 PA7035
Brand
Jacob
EAN-13
2050003909433
Order Code
04-4755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The Jacob 50.620 PA7035 cable gland, made from polyamide, is designed for M20 fittings and comes with strain relief in grey-white (RAL 7035). Manufactured by Jacob, this robust component is ideal for ensuring secure cable entry points in electrical systems. Typical applications include industrial and commercial environments where reliable cable management and protection are essential.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 36mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot