Jacob 50.620 M Cable Gland Strain Relief M20 Brass 1pc

MPN
50.620 M
Brand
Jacob
EAN-13
2050003909341
Order Code
04-4750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Jacob 50.620 M cable gland, crafted from brass, offers reliable strain relief for robust cable management. Manufactured by Jacob, this M20 size component ensures secure and protected installations. Typically used in industrial and electrical applications, it accommodates various cabling needs.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 33.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot