Jacob 50.620 M/EMVD Cable Gland EMC with Strain Relief M20 Brass 1pc

MPN
50.620 M/EMVD
Brand
Jacob
EAN-13
2050003908726
Order Code
04-4752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Jacob 50.620 M/EMVD cable gland, made from brass, features EMC properties and strain relief, suitable for M20 fitting sizes. This high-quality component is ideal for ensuring secure and reliable cable connections in environments requiring electromagnetic compatibility. Typical applications include industrial installations and telecommunications infrastructure.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 33.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot