Jacob 50.620 PA7001 Cable Gland Strain Relief M20 Polyamide Silver-Grey

MPN
50.620 PA7001
Brand
Jacob
EAN-13
2050003909280
Order Code
04-4754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.645
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 846 in stock

The Jacob 50.620 PA7001 cable gland is a polyamide-based device offering strain relief, designed in a silver-grey colour to RAL 7001 standards. With an M20 size, it is ideal for securely managing and electrically connecting cables in various applications. Suitable for industrial or electrical installations, it ensures robust protection and strain relief in demanding environments.
Thread Size M20
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Length 36mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot