interBär 3030-211.02 Pushbutton Switch 250V AC 2A Off/On Latch |
09-4906
|
|
Despatched within 4 working days - 201 in stock
|
2+ £2.62
Price per unit Ex VAT
|
1 x Off/On |
1 maker |
2A |
|
Non-Illuminated |
6mm |
|
|
White/black |
Screws |
|
|
(L x W) 25 mm x 14 mm |
25mm |
None |
|
|
|
|
Plastic |
interBär 3030-276.02 Pushbutton Switch 250V 2A Off/On Latch 25x14mm |
09-4907
|
|
Despatched within 4 working days - 80 in stock
|
2+ £2.54
Price per unit Ex VAT
|
1 x Off/On |
1 maker |
2A |
|
Non-Illuminated |
6mm |
|
|
White |
Screws |
|
|
(L x W) 25 mm x 14 mm |
25mm |
None |
|
|
|
|
Plastic |
interBär 3030-277.02 Pushbutton Switch 250 V AC 2A Off/On Latch 25x14mm |
09-4908
|
|
Available to back orderBack order, lead time 11 days
|
2+ £2.48
Price per unit Ex VAT
|
1 x Off/On |
1 maker |
2A |
|
Non-Illuminated |
6mm |
|
|
Black |
Screws |
|
|
(L x W) 25 mm x 14 mm |
25mm |
None |
|
|
|
|
Plastic |
interBär 3635-201.22 Pushbutton Switch 250V 16A Off/On Latch |
09-4921
|
|
Despatched within 4 working days - 44 in stock
|
2+ £3.46
Price per unit Ex VAT
|
1 x Off/On |
latch |
16A |
|
|
|
|
|
|
Type C CEE 7/16 plug 4.8mm |
19 x 13 mm |
|
|
|
None |
+125°C |
|
|
|
|
interBär 3635-250.22 Pushbutton Switch 250V 16A Off/On Latch Green |
09-4922
|
|
Despatched within 4 working days - 180 in stock
|
1+ £4.39
Price per unit Ex VAT
|
1 x Off/On |
latch |
16A |
Panel |
Green |
|
Green |
|
|
Type C CEE 7/16 plug 4.8mm |
19 x 13 mm |
|
|
|
Area illumination |
+125°C |
|
|
|
|
interBär 3658-250.22 Pushbutton Switch IP65 250V 16A Green On/Off |
09-4924
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £5.64
Price per unit Ex VAT
|
1 x Off/On |
latch |
16A |
|
Green |
|
Green |
|
|
Type C CEE 7/16 plug 4.8mm |
19 x 13 mm |
IP65 |
|
|
Area illumination |
+125°C |
|
|
|
|
interBär 3659-250.22 Pushbutton Switch 250V 16A IP65 Dust/Waterproof |
09-4925
|
|
Despatched within 4 working days - 110 in stock
|
1+ £7.44
Price per unit Ex VAT
|
2 x Off/On |
2 makers |
16A |
Panel |
|
(Without rubber seal) 28 mm (with rubber seal) 34mm |
|
2.5mm |
|
|
|
IP65 |
|
|
incl. lighting |
|
|
+125°C |
250V AC |
|
interBär 3659-295.22 Pushbutton Switch 250V AC 16A IP65 Dust/Waterproof |
09-4926
|
|
Despatched within 4 working days - 100 in stock
|
1+ £7.31
Price per unit Ex VAT
|
2 x Off/On |
2 makers |
16A |
Panel |
|
(Without rubber seal) 28 mm (with rubber seal) 34mm |
|
2.5mm |
|
|
|
IP65 |
|
|
incl. lighting |
|
|
+125°C |
250V AC |
|
interBär 8001-007.01 Pushbutton Switch 250V AC 6A On/Off 27x16x29.7mm |
09-4943
|
|
Despatched within 4 working days - 368 in stock
|
1+ £16.38
Price per unit Ex VAT
|
1 x Off/On |
1 breaker |
6A |
Panel |
Non-Illuminated |
|
|
10mm |
White |
|
|
|
(L x W x H) 27 x 16 x 29.7 mm |
27mm |
None |
|
29.7mm |
+85°C |
|
|
interBär 8001 Pushbutton Switch 250V 6A On/Off Latch 27x16x29.7mm White |
09-5008
|
|
|
2+ £2.98
Price per unit Ex VAT
|
1 x Off/On |
1 breaker |
6A |
|
White |
|
|
10mm |
White |
Screws |
|
|
(L x W x H) 27 x 16 x 29.7 mm |
27mm |
None |
|
29.7mm |
+85°C |
|
|