interBär 3635-250.22 Pushbutton Switch 250V 16A Off/On Latch Green

Image Representative of Range

interBär 3635-250.22 Pushbutton Switch 250V 16A Off/On Latch Green

MPN
3635-250.22
Brand
interBär
EAN-13
4011644006774
Order Code
09-4922
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

The interBär 3635-250.22 pushbutton switch is a reliable device designed to handle 250 V and 16 A, featuring a single Off/On latch mechanism. Its green colour makes it easily identifiable in control panels. This switch is ideal for applications requiring clear, straightforward operation in various electronic and industrial settings.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Illumination Green
Colour Green
Connection Type C CEE 7/16 plug 4.8mm
Front panel cut-out 19 x 13 mm
Lighting Type Area illumination
Min. temperature +125°C
Switching current (inductive) 4A
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot