interBär 3030-211.02 Pushbutton Switch 250V AC 2A Off/On Latch

MPN
3030-211.02
Brand
interBär
EAN-13
4011644000024
Order Code
09-4906
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

The interBär 3030-211.02 pushbutton switch is a reliable switch suitable for 250 V AC and 2 A applications, featuring an off/on latch mechanism. Manufactured by interBär, it measures 25 mm by 14 mm, ensuring compact and efficient installation. This pushbutton switch is commonly used in household appliances and electronic devices.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 2A
Voltage Rating 250v
Illumination Non-Illuminated
Button Diameter 6mm
Casing/button Colour White/black
Connection Screws
Dim (L x W) 25 mm x 14 mm
Length 25mm
Lighting Type None
Material Plastic
Print motif None
Recess Diameter 13mm
Recess length 7.5mm
Switching Voltage 250V AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot