interBär 3030-277.02 Pushbutton Switch 250 V AC 2A Off/On Latch 25x14mm

MPN
3030-277.02
Brand
interBär
EAN-13
4011644000048
Order Code
09-4908
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Produced by interBär, the 3030-277.02 pushbutton switch operates at 250 V AC and 2 A with an Off/On latch. Its dimensions are 25 mm by 14 mm, making it compact for various applications. Typically used in electrical devices requiring an on/off input, this switch is ideal for home and industrial settings.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 2A
Voltage Rating 250v
Illumination Non-Illuminated
Button Diameter 6mm
Casing/button Colour Black
Connection Screws
Dim (L x W) 25 mm x 14 mm
Length 25mm
Lighting Type None
Material Plastic
Print motif None
Recess Diameter 13mm
Recess length 11.5mm
Switching Voltage 250V AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot