interBär 3635-201.22 Pushbutton Switch 250V 16A Off/On Latch

Image Representative of Range

interBär 3635-201.22 Pushbutton Switch 250V 16A Off/On Latch

MPN
3635-201.22
Brand
interBär
EAN-13
2050004736083
Order Code
09-4921
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The interBär 3635-201.22 pushbutton switch, rated for 250 V and 16 A, features a robust Off/On latch mechanism. Manufactured by interBär, it is designed for reliable performance in various electrical circuits. This switch is suitable for applications requiring direct user control, such as in household appliances and industrial equipment.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating 16A
Voltage Rating 250v
Connection Type C CEE 7/16 plug 4.8mm
Front panel cut-out 19 x 13 mm
Lighting Type None
Min. temperature +125°C
Switching current (inductive) 4A
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot