interBär 3030-276.02 Pushbutton Switch 250V 2A Off/On Latch 25x14mm

MPN
3030-276.02
Brand
interBär
EAN-13
4011644000031
Order Code
09-4907
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The interBär 3030-276.02 Pushbutton switch is a compact switching device suitable for 250 V AC applications and rated for 2 A. Featuring a single Off/On latch mechanism, it measures 25 mm by 14 mm. This versatile pushbutton is ideal for electrical devices requiring reliable on-demand control.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 2A
Voltage Rating 250v
Illumination Non-Illuminated
Button Diameter 6mm
Casing/button Colour White
Connection Screws
Dim (L x W) 25 mm x 14 mm
Length 25mm
Lighting Type None
Material Plastic
Print motif None
Recess Diameter 13mm
Recess length 11.5mm
Switching Voltage 250V AC
Width 14mm

Reviews

Be the first to submit a review

Trustpilot