interBär 3659-295.22 Pushbutton Switch 250V AC 16A IP65 Dust/Waterproof

MPN
3659-295.22
Brand
interBär
EAN-13
4011644007672
Order Code
09-4926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The interBär 3659-295.22 pushbutton switch is a durable component designed for use with 250 V AC and a 16 A current. It features a 2 x Off/On latch and has an IP65 rating, indicating high resistance to dust and water. This switch is ideal for industrial applications where reliable and secure operation is essential.
Type Pushbutton switch
Contact Configuration 2 x Off/On
Switch Function 2 makers
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Board thickness (max.) 2.5mm
Button Diameter (Without rubber seal) 28 mm (with rubber seal) 34mm
IP Rating IP65
Lighting Type incl. lighting
Maximum Temperature +125°C
Operating Voltage 250V AC
Recess Diameter 25mm
Switch/button features Protruding
Switching Capacity 16(4) A/250V AC
Switching Voltage 250V AC
Temperature Range T 125°C

Reviews

Be the first to submit a review

Trustpilot