interBär 3659-250.22 Pushbutton Switch 250V 16A IP65 Dust/Waterproof

MPN
3659-250.22
Brand
interBär
EAN-13
4011644007665
Order Code
09-4925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The interBär 3659-250.22 Pushbutton Switch is a durable switch designed to handle 250 V AC and up to 16 A, featuring a latching mechanism with two Off/On positions. It meets IP65 standards, making it suitable for environments where dust and water resistance is required. Typically used in industrial and commercial applications, it provides reliable control for machinery and systems.
Type Pushbutton switch
Contact Configuration 2 x Off/On
Switch Function 2 makers
Current Rating 16A
Mounting Panel
Voltage Rating 250v
Board thickness (max.) 2.5mm
Button Diameter (Without rubber seal) 28 mm (with rubber seal) 34mm
IP Rating IP65
Lighting Type incl. lighting
Maximum Temperature +125°C
Operating Voltage 250V AC
Recess Diameter 25mm
Switch/button features Protruding
Switching Capacity 16(4) A/250V AC
Switching Voltage 250V AC
Temperature Range T 125°C

Reviews

Be the first to submit a review

Trustpilot