interBär 8001-007.01 Pushbutton Switch 250V AC 6A On/Off 27x16x29.7mm

MPN
8001-007.01
Brand
interBär
EAN-13
2050000221705
Order Code
09-4943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.40 £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The interBär 8001-007.01 is a pushbutton switch designed for 250 V AC and 6 A with a 1 x On/Off latch function. Its dimensions are 27 x 16 x 29.7 mm, making it suitable for compact applications. This switch is typically used in electrical panels and control boxes.
Type Pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 breaker
Current Rating 6A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Board thickness (max.) 10mm
Casing/button Colour White
Dim (L x W x H) 27 x 16 x 29.7 mm
Height 29.7mm
Length 27mm
Lighting Type None
Maximum Temperature +85°C
Misc Attribute 1 1-pole On/Off
Misc Attribute 3 8001
Recess Diameter 11mm
Switch/button features Protruding
Switching Capacity 6 (2) A/250V AC
Switching current (inductive) 2A
Switching Voltage 250V AC
Temperature Range max. 85°C
Width 16mm

Reviews

Be the first to submit a review

Trustpilot