Intenso 3720300 In-ear headset Bluetooth Black Noise cancelling Touch control |
16-6040
|
|
Back order - 130 availableBack-order availability date - 14/11/2026
|
1+ £21.56
Price per unit Ex VAT
|
In ear |
Black |
Stereo |
20-20.000Hz |
0.123 |
5.3 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
|
T300A |
|
USB-C® |
|
32Ω |
|
Li-Po rechargeable battery (built-in) |
Intenso3720310 BudsPlus In ear Bluetooth Black Noise cancelling Touch Ctrl |
16-6042
|
|
Back order - 109 availableBack-order availability date - 14/11/2026
|
1+ £20.48
Price per unit Ex VAT
|
In ear |
Black |
Stereo |
20 - 20.000Hz |
50g |
5.4 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
65.8mm |
|
|
|
24.5mm |
32Ω |
6h |
Li-ion rechargeable battery (built-in) |
Intenso 3720312 Buds Plus In-ear headset Bluetooth white noise cancelling |
16-6043
|
|
Back order - 89 availableBack-order availability date - 14/11/2026
|
1+ £21.38
Price per unit Ex VAT
|
In ear |
White |
Stereo |
20 - 20.000Hz |
50g |
5.4 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
65.8mm |
|
|
|
24.5mm |
32Ω |
6h |
Li-ion rechargeable battery (built-in) |
Intenso 3720313 Buds Plus T313AE In-ear Headset Bluetooth Purple Noise cancel |
16-6044
|
|
Back order - 20 availableBack-order availability date - 14/11/2026
|
1+ £23.61
Price per unit Ex VAT
|
In ear |
Purple |
Stereo |
20 - 20.000Hz |
50g |
5.4 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
65.8mm |
|
|
|
24.5mm |
32Ω |
6h |
Li-ion rechargeable battery (built-in) |
Intenso 3720315 Buds Plus In-ear headset Bluetooth Stereo Noise cancelling Blue |
16-6045
|
|
Back order - 27 availableBack-order availability date - 14/11/2026
|
1+ £22.09
Price per unit Ex VAT
|
In ear |
Blue |
Stereo |
20 - 20.000Hz |
50g |
5.4 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
65.8mm |
|
|
|
24.5mm |
32Ω |
6h |
Li-ion rechargeable battery (built-in) |
Intenso 3720500 Buds Pro In-ear headphones Bluetooth Black Noise Cancelling |
16-6046
|
|
Back order - 195 availableBack-order availability date - 14/11/2026
|
1+ £41.82
Price per unit Ex VAT
|
In ear |
Black |
|
20 - 20.000Hz |
47g |
5.3 |
5W |
|
3W |
w/o USB Power Delivery |
Universal |
|
55.1mm |
|
Water-resistant |
|
28.4mm |
|
9h |
Rechargeable batteries (included) |
Intenso 3740400 Over-Ear Headphones Bluetooth Noise Cancelling Black Foldable |
16-6048
|
|
Back order - 120 availableBack-order availability date - 14/11/2026
|
1+ £35.69
Price per unit Ex VAT
|
Over-the-ear |
Black |
Stereo |
20 Hz - 20kHz |
|
5.3 |
|
2 |
|
|
|
Overhead |
75mm |
O400HA |
Foldable |
USB-C® |
195mm |
|
75h |
USB (cable included) |