Intenso 3720313 Buds Plus T313AE In-ear Headset Bluetooth Purple Noise cancel

MPN
3720313
Brand
Intenso
EAN-13
4034303034703
Order Code
16-6044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.35 £28.35
10+ £27.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 07/10/2026

Intenso 3720313 Buds Plus T313AE offers advanced audio technology as an in-ear headset designed for a seamless Bluetooth connection. Engineered with noise-cancelling capabilities, this headset ensures clear stereo sound quality, making it suitable for reducing ambient noise during mobile phone use. Its compact design is complemented by a distinctive purple finish, appealing to users who value both functionality and style. Typically utilised in mobile communication applications, the headset is ideal for environments where background noise must be minimised, such as in public transport or open office spaces.
Type In ear
Cable Length Wireless
Colour Purple
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 50g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 65.8mm
Functions Noise cancelling
Height 24.5mm
Impedance 32Ω
Max. battery life 6h
Max. Range 15m
Power Supply Li-ion rechargeable battery (built-in)
Technology LiPo
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot