Intenso 3720315 Buds Plus In-ear headset Bluetooth Stereo Noise cancelling Blue

MPN
3720315
Brand
Intenso
EAN-13
4034303034734
Order Code
16-6045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.88
10+ £28.25
50+ £27.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/10/2026

Intenso 3720315 Buds Plus In-ear headset is designed for users seeking a reliable and technologically advanced audio solution. These Bluetooth stereo headphones provide high-quality sound and effective noise cancelling capabilities, which are crucial for enhancing auditory experiences in environments with significant ambient noise. The device's wireless nature offers enhanced mobility and convenience, making it suitable for engineering professionals who require hands-free communication while on site or in the lab. The blue finish of the headset not only adds aesthetic value but also assists in easy identification among personal electronic devices. These headsets are particularly valuable for engineers involved in dynamic work settings where multitasking and prolonged audio usage are common.
Type In ear
Cable Length Wireless
Colour Blue
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 50g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 65.8mm
Functions Noise cancelling
Height 24.5mm
Impedance 32Ω
Max. battery life 6h
Max. Range 15m
Power Supply Li-ion rechargeable battery (built-in)
Technology LiPo
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot