Intenso 3740400 Over-Ear Headphones Bluetooth Noise Cancelling Black Foldable

MPN
3740400
Brand
Intenso
EAN-13
4034303035458
Order Code
16-6048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.87 £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 07/10/2026

Intenso 3740400 over-ear headphones are designed for optimal audio performance and convenience, featuring advanced Bluetooth connectivity that enables seamless pairing with a variety of digital devices. Engineered for noise cancellation, these headphones effectively minimise ambient sound, enhancing the listening experience by providing clear and powerful audio output. The foldable design allows for compact storage and portability, making them ideal for both on-the-go and stationary applications. Commonly used in various engineering fields, these headphones can support sound quality assessments in audio equipment testing or serve as personal audio devices for professionals needing high-quality playback while working on design projects. The black finish and over-ear configuration provide both aesthetic appeal and comfort for extended listening sessions.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.3
Connectable devices 2
Depth 75mm
Functions Noise cancelling
Headband-Type Overhead
Headphone Features Foldable
Headphones Model O400HA
Headset connection USB-C®
Height 195mm
Max. battery life 75h
Max. Range 15m
Power Supply USB (cable included)
Width 165mm

Reviews

Be the first to submit a review

Trustpilot