Intenso3720310 BudsPlus In ear Bluetooth Black Noise cancelling Touch Ctrl

MPN
3720310
Brand
Intenso
EAN-13
4034303034505
Order Code
16-6042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £22.80 £20.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 14/11/2026

Intenso produces the model 3720310, known as the BudsPlus In-ear Bluetooth Black Noise Cancelling Touch Control headphones, which are designed to deliver high-performance sound and connectivity for personal audio applications. These in-ear headphones incorporate advanced noise-cancelling technology, allowing users to experience immersive stereo sound quality in various environments. The BudsPlus headphones feature Bluetooth connectivity for wireless communication with mobile devices, while the touch control interface facilitates user interaction for adjusting playback and handling calls. They come in a sleek black finish and include a charging case with a battery indicator, ensuring prolonged usage and convenient power management. Such characteristics make them suitable for use in environments where hands-free operation and sound quality are critical, such as during mobile communications or in portable audio scenarios.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 50g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 65.8mm
Functions Noise cancelling
Height 24.5mm
Impedance 32Ω
Max. battery life 6h
Max. Range 15m
Power Supply Li-ion rechargeable battery (built-in)
Technology LiPo
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot