Intenso 3720300 In-ear headset Bluetooth Black Noise cancelling Touch control

MPN
3720300
Brand
Intenso
EAN-13
4034303032990
Order Code
16-6040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 07/10/2026

Intenso 3720300 represents a sophisticated in-ear headset characterised by its Bluetooth connectivity and noise-cancelling capabilities, ideal for immersive audio experiences. Designed for precision in audio delivery, this headset, also known by the alternate description Intenso T300A Bluetooth in-ear headset (1075101), offers stereo sound quality in a compact black form factor. Its integration of touch controls facilitates user interaction, while the inclusion of a battery indicator and a charging case enhances its functionality and convenience. Primarily used in personal and professional settings, this headset is particularly beneficial in environments requiring effective noise isolation such as call centres, studio monitoring, or for private listening sessions. The product's robust design ensures reliable performance, making it a versatile and efficient choice for engineers and audio professionals seeking high-quality audio accessories.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 0.123
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Functions Noise cancelling
Headphones Model T300A
Headset connection USB-C®
Impedance 32Ω
Max. Range 15m
Power Supply Li-Po rechargeable battery (built-in)
Technology LiPo

Reviews

Be the first to submit a review

Trustpilot