Intenso 3720500 Buds Pro In-ear headphones Bluetooth Black Noise Cancelling

MPN
3720500
Brand
Intenso
EAN-13
4034303034567
Order Code
16-6046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 07/10/2026

Intenso 3720500 Buds Pro In-ear headphones are advanced audio devices designed for superior sound quality and user convenience. These headphones incorporate Bluetooth technology and are finished in black, providing wireless connectivity for seamless integration with mobile phones and other compatible devices. With active noise cancelling capabilities, the Intenso Buds Pro effectively reduce ambient sounds, allowing clear audio transmission even in noisy environments. Additionally, these headphones are water-resistant, making them suitable for a variety of applications including use during exercise, commuting, or in other outdoor settings. Their compact in-ear design ensures a secure fit, making them an ideal choice for mobile professionals and engineers seeking reliable audio performance in dynamic conditions.
Type In ear
Cable Length Wireless
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 47g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 55.1mm
Functions Noise cancelling
Headphone Features Water-resistant
Height 28.4mm
Max. battery life 9h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Width 54.96mm

Reviews

Be the first to submit a review

Trustpilot