Intenso 3720312 Buds Plus In-ear headset Bluetooth white noise cancelling

MPN
3720312
Brand
Intenso
EAN-13
4034303034536
Order Code
16-6043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.11 £28.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 07/10/2026

Intenso 3720312 offers the Buds Plus In-ear headset, a Bluetooth-enabled device designed with advanced white noise cancelling technology, providing a stereo listening experience in a compact, ergonomic form factor. These in-ear headphones are engineered for seamless integration with mobile phones, ensuring effective noise isolation even in noisy environments, making them ideal for professionals requiring focus in bustling engineering settings or for personal applications where sound clarity is paramount. Utilising Bluetooth connectivity, they maintain a stable wireless connection, and their design emphasises both comfort and durability, suitable for prolonged use in various technical environments.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 50g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 65.8mm
Functions Noise cancelling
Height 24.5mm
Impedance 32Ω
Max. battery life 6h
Max. Range 15m
Power Supply Li-ion rechargeable battery (built-in)
Technology LiPo
Width 51.3mm

Reviews

Be the first to submit a review

Trustpilot