Intellinet --Conrad 19" wall cabinet 658592

Intellinet produces a range of Basic Line wall cabinets designed for secure and organised storage of networking equipment, available in various sizes and colours to fit different environments.
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Colour Depth Dimensions Height Harmonized System (HS) code Product colour Rack capacity Rack unit Wall mounting kit Weight Type Enclosure Width Certification Frame type Front door construction International Protection (IP) code Manual Material Maximum weight capacity
Intellinet 714143 Basic Line wall cabinet 6HE 19 inch black 540x353x400mm
Intellinet 714143 Basic Line wall cabinet 6HE 19 inch black 540x353x400mm
Standard range
Order code: 16-5956
MPN: 714143

Despatched within 4 working days - 18 in stock
1+ £47.59
10+ £46.56
100+ £46.46
Price per unit Ex VAT
353mm Black (RAL 9005) 400mm (W x H x D) 540 x 353 x 400 mm 353mm Black 6U 6U 8.91kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714150 Basic Line 6HE 19 inch wall cabinet Grey-white 6U
Intellinet 714150 Basic Line 6HE 19 inch wall cabinet Grey-white 6U
Standard range
Order code: 16-5957
MPN: 714150

Available to back orderBack order, lead time 3 weeks
1+ £48.88
10+ £47.98
100+ £47.89
Price per unit Ex VAT
353mm Grey-white (RAL 7035) 400mm (W x H x D) 540 x 353 x 400 mm 353mm Grey 6U 6U 8.91kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714167 Basic Line 9U 19in wall cabinet grey-white RAL 7035
Intellinet 714167 Basic Line 9U 19in wall cabinet grey-white RAL 7035
Standard range
Order code: 16-5958
MPN: 714167

Despatched within 4 working days - 12 in stock
1+ £57.51
10+ £56.45
100+ £56.34
Price per unit Ex VAT
487mm Grey-white (RAL 7035) 400mm (W x H x D) 540 x 487 x 400 mm 487mm Grey 9U 9U Yes 10.67kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714174 Basic Line wall cabinet 9U Black 540x487x400mm 19in
Intellinet 714174 Basic Line wall cabinet 9U Black 540x487x400mm 19in
Extended range
Order code: 16-5959
MPN: 714174

Available to back orderBack order, lead time 8 weeks
1+ £67.41
Price per unit Ex VAT
487mm Black (RAL 9005) 400mm (W x H x D) 540 x 487 x 400 mm 487mm 85381000 Black 9U 9U 10.67kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714785 Basic Line 6HE 19 inch wall cabinet Black 6 U 540x353x560 mm
Intellinet 714785 Basic Line 6HE 19 inch wall cabinet Black 6 U 540x353x560 mm
Standard range
Order code: 16-5961
MPN: 714785

Despatched within 4 working days - 3 in stock
1+ £55.29
10+ £54.27
100+ £54.17
Price per unit Ex VAT
353mm Black (RAL 9005) 560mm (W x H x D) 540 x 353 x 560 mm 353mm Black 6U 6U 11kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714792 Basic Line 6HE 19" wall cabinet Grey-white RAL 7035
Intellinet 714792 Basic Line 6HE 19" wall cabinet Grey-white RAL 7035
Extended range
Order code: 16-5962
MPN: 714792

Back order - 45 availableBack-order availability date - 15/11/2026
1+ £61.80
10+ £60.66
Price per unit Ex VAT
353mm Grey-white (RAL 7035) 560mm (W x H x D) 540 x 353 x 560 mm 353mm 85381000 Grey 6U 6U 11kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714808 Basic Line 9U 19in wall cabinet Black 540x487x560mm
Intellinet 714808 Basic Line 9U 19in wall cabinet Black 540x487x560mm
Extended range
Order code: 16-5963
MPN: 714808

Back order - 1 availableBack-order availability date - 22/11/2026
1+ £75.24
Price per unit Ex VAT
487mm Black (RAL 9005) 560mm (W x H x D) 540 x 487 x 560 mm 487mm Black 9U 9U 13.15kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg
Intellinet 714815 Basic Line 19" wall cabinet 9U Grey-white 540x487x560mm
Intellinet 714815 Basic Line 19" wall cabinet 9U Grey-white 540x487x560mm
Extended range
Order code: 16-5964
MPN: 714815

Back order - 11 availableBack-order availability date - 22/11/2026
1+ £63.26
10+ £62.09
100+ £61.97
Price per unit Ex VAT
487mm Grey-white (RAL 7035) 560mm (W x H x D) 540 x 487 x 560 mm 487mm 85381000 Grey 9U 9U 13.15kg Rack 540mm ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7 Closed Glass IP20 Yes Steel 50kg

Trustpilot