Intellinet 714174 Basic Line wall cabinet 9U Black 540x487x400mm 19in

MPN
714174
Brand
Intellinet
EAN-13
0766623714174
Order Code
16-5959
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £67.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Intellinet 714174 wall cabinet is a robust and reliable solution for managing and housing network equipment within a compact footprint. Designed as part of their Basic Line series, this product variant offers a 9U space for 19-inch standard equipment, with overall dimensions measuring 540mm in height, 487mm in width, and 400mm in depth. Constructed in a sleek black finish, the cabinet's durable construction is ideal for protecting valuable network components in both small to medium-sized enterprise settings and data centres. Engineers often utilise this cabinet for organising TCP/IP networking gear, servers, or other telecommunication equipment, ensuring easy access and installation while maintaining spatial efficiency and operational reliability. With its alternate description of 1608681 - Intellinet 714174, this cabinet provides a versatile and practical solution for maintaining hardware organisation and optimal thermal management.
Type Rack
Enclosure Height 487mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 487 x 400 mm
Frame type Closed
Front door construction Glass
Harmonized System (HS) code 85381000
Height 487mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Black
Rack capacity 9U
Rack unit 9U
Size (imperial) 48.3 cm (19)
Weight 10.67kg
Width 540mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot