Intellinet 714150 Basic Line 6HE 19 inch wall cabinet Grey-white 6U

MPN
714150
Brand
Intellinet
EAN-13
0766623714150
Order Code
16-5957
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £55.65 £48.88
10+ £47.98
100+ £47.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Intellinet 714150, also known as 1608680, is a wall-mounted cabinet designed for housing network equipment securely and efficiently. This Basic Line 6HE 19-inch cabinet features a grey-white finish and a 6U rack size, which makes it ideal for small to medium network setups. Its robust construction ensures the protection and organisation of networking hardware such as servers, switches, and patch panels in both residential and commercial environments. The cabinet is particularly well-suited for use in telecommunications rooms and data centres, providing a convenient solution for managing electronic equipment in a compact form factor. Its design allows for easy integration into various infrastructure setups, enhancing system accessibility and maintenance.
Type Rack
Enclosure Height 353mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Grey-white (RAL 7035)
Depth 400mm
Dimensions (W x H x D) 540 x 353 x 400 mm
Frame type Closed
Front door construction Glass
Height 353mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Grey
Rack capacity 6U
Rack unit 6U
Size (imperial) 48.3 cm (19)
Weight 8.91kg
Width 540mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot