Intellinet 714785 Basic Line 6HE 19 inch wall cabinet Black 6 U 540x353x560 mm

MPN
714785
Brand
Intellinet
EAN-13
0766623714785
Order Code
16-5961
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £65.05 £55.29
10+ £54.27
100+ £54.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Intellinet 714785, bearing the part number 1608683, is a robust and functional networking enclosure known as the Basic Line 6HE 19-inch Wall Cabinet. This unit, offered in a sleek black finish, is designed to accommodate 6U of rack-mounted equipment within its dimensions of 540 mm in height, 353 mm in width, and 560 mm in depth. Engineered for efficient organisation of network infrastructure, it provides secure and accessible housing for switches, patch panels, and small-scale servers. The cabinet finds typical applications in telecommunications closets, network environments, and smaller IT installations where space optimisation is a priority. With its sturdy construction and adaptability to wall-mount configurations, the Intellinet 714785 ensures reliable protection and easy maintenance of critical networking components.
Type Rack
Enclosure Height 353mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Black (RAL 9005)
Depth 560mm
Dimensions (W x H x D) 540 x 353 x 560 mm
Frame type Closed
Front door construction Glass
Height 353mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Black
Rack capacity 6U
Rack unit 6U
Size (imperial) 48.3 cm (19)
Weight 11kg
Width 540mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot