Intellinet 714815 Basic Line 19" wall cabinet 9U Grey-white 540x487x560mm

MPN
714815
Brand
Intellinet
EAN-13
0766623714815
Order Code
16-5964
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.86 £63.26
10+ £62.09
100+ £61.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 22/11/2026

Intellinet 714815 Basic Line 19" wall cabinet, with the Manufacturer's Part Number 1608686, offers a robust solution for network installation needs. This product provides a reliable and secure storage option, featuring a 9U capacity and dimensions of 540 mm in width, 487 mm in depth, and 560 mm in height. It is constructed in a sophisticated grey-white finish, ensuring both functionality and a professional appearance. This wall-mounted cabinet is ideally suited for housing servers, patch panels, and other 19" rack-mounted equipment, making it a valuable asset for telecommunications rooms, server rooms, and other IT infrastructure environments where space efficiency and protection are paramount. Its design facilitates easy access and cable management, conforming to industry standards for quality and performance.
Type Rack
Enclosure Height 487mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Grey-white (RAL 7035)
Depth 560mm
Dimensions (W x H x D) 540 x 487 x 560 mm
Frame type Closed
Front door construction Glass
Harmonized System (HS) code 85381000
Height 487mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Grey
Rack capacity 9U
Rack unit 9U
Size (imperial) 48.3 cm (19)
Weight 13.15kg
Width 540mm

Reviews

Be the first to submit a review

Trustpilot