Intellinet 714792 Basic Line 6HE 19 wall cabinet Grey-white RAL 7035

Image Representative of Range

Intellinet 714792 Basic Line 6HE 19" wall cabinet Grey-white RAL 7035

MPN
714792
Brand
Intellinet
EAN-13
0766623714792
Order Code
16-5962
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.70 £61.80
10+ £60.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 15/11/2026

Intellinet 714792, also known as 1608684, is a robust wall cabinet designed for essential data networking installations. This 6 rack unit (6HE) enclosure adheres to the 19-inch rack-mount standard, ensuring compatibility with a wide range of hardware typically used in server rooms, small data centres, and telecommunications closets. Constructed with precision engineering, the cabinet features a durable grey-white finish in RAL 7035, providing corrosion resistance and a professional aesthetic. The unit is specifically designed to support efficient cable management and maintain optimal airflow, crucial for the prevention of overheating and maintaining system reliability. Engineering applications often include housing network equipment such as patch panels, switches, and modems within secure and accessible infrastructure environments.
Type Rack
Enclosure Height 353mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Grey-white (RAL 7035)
Depth 560mm
Dimensions (W x H x D) 540 x 353 x 560 mm
Frame type Closed
Front door construction Glass
Harmonized System (HS) code 85381000
Height 353mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Grey
Rack capacity 6U
Rack unit 6U
Size (imperial) 48.3 cm (19)
Weight 11kg
Width 540mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot