Intellinet 714143 Basic Line wall cabinet 6HE 19 inch black 540x353x400mm

MPN
714143
Brand
Intellinet
EAN-13
0766623714143
Order Code
16-5956
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £55.99 £47.59
10+ £46.56
100+ £46.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Intellinet 714143, also known as 1608678 - Intellinet 714143, is specifically designed as a wall cabinet, offering a storage solution for 19-inch rack equipment. This cabinet is constructed in a black finish and features a dimension set of 540x353x400 mm, enabling it to accommodate components in a standard 6U format while maintaining a compact profile for efficient space utilisation. Engineered for robust performance, the wall cabinet provides reliable housing in networking, telecommunications, and audio-visual installation environments where space conservation and equipment safety are paramount. Its design supports both the physical mounting and ventilation requirements typical of IT infrastructure securely.
Type Rack
Enclosure Height 353mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Black (RAL 9005)
Depth 400mm
Dimensions (W x H x D) 540 x 353 x 400 mm
Frame type Closed
Front door construction Glass
Height 353mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Black
Rack capacity 6U
Rack unit 6U
Size (imperial) 48.3 cm (19)
Weight 8.91kg
Width 540mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot