Intellinet 714808 Basic Line 9U 19in wall cabinet Black 540x487x560mm

MPN
714808
Brand
Intellinet
EAN-13
0766623714808
Order Code
16-5963
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 22/11/2026

Intellinet 714808, also known under the alternate description 1608685, is a robust wall cabinet designed for secure equipment housing. This black wall cabinet, part of the Basic Line, provides 9U of rack space, accommodating standardised 19-inch racks within its dimensions of 540x487x560 mm. Engineered for durability and ease of installation, it is ideal for environments such as network rooms, AV installations, or any setting requiring organised electronic device management. Its sturdy construction supports effective airflow and cable management, ensuring the optimal functioning of housed equipment. This cabinet is particularly suited for applications where space efficiency and reliability are paramount in the management of network, telecom, or server components.
Type Rack
Enclosure Height 487mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Black (RAL 9005)
Depth 560mm
Dimensions (W x H x D) 540 x 487 x 560 mm
Frame type Closed
Front door construction Glass
Height 487mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Black
Rack capacity 9U
Rack unit 9U
Size (imperial) 48.3 cm (19)
Weight 13.15kg
Width 540mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot