Intellinet 714167 Basic Line 9U 19in wall cabinet grey-white RAL 7035

MPN
714167
Brand
Intellinet
EAN-13
0766623714167
Order Code
16-5958
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £67.41 £57.51
10+ £56.45
100+ £56.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Intellinet 714167, alternatively known as 1608682, is designed for efficient and secure housing of network equipment. This 9U 19-inch wall cabinet is finished in a grey-white RAL 7035 colour, providing a standardised and professional appearance suitable for various technical environments. Engineered to support networking operations, the cabinet is ideal for small to medium enterprises requiring organised storage for routers, switches, and other rack-mounted equipment. Its wall-mounted configuration allows for maximised space utilisation and efficient cable management, making it a preferred choice for data centres and telecommunications rooms.
Type Rack
Enclosure Height 487mm
Enclosure Width 540mm
Certification ANSI/EIA RS-310-D; IEC60297-2; DIN41494, Part 1; DIN41494, Part 7
Colour Grey-white (RAL 7035)
Depth 400mm
Dimensions (W x H x D) 540 x 487 x 400 mm
Frame type Closed
Front door construction Glass
Height 487mm
International Protection (IP) code IP20
Manual Yes
Material Steel
Maximum weight capacity 50kg
Product colour Grey
Rack capacity 9U
Rack unit 9U
Size (imperial) 48.3 cm (19)
Wall mounting kit Yes
Weight 10.67kg
Width 540mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot