Hongshang Heat Shrink Heatshrink + adhesive 615592

Hongshang Brand: Hongshang
Hongshang heatshrink adhesive tubes are black, flexible tubing with a 3:1 shrink ratio, used for insulating and protecting electrical connections.
Description Image Product Buy Pricing (Ex VAT) Length Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Colour Material Maximum Temperature Min. temperature Misc Attribute
Hongshang ART000399 Heatshrink Adhesive Black 3 mm 3:1 Metre
Hongshang ART000399 Heatshrink Adhesive Black 3 mm 3:1 Metre
Standard range
Order code: 04-4035
MPN: ART000399

Despatched within 4 working days - 6 in stock
3+ £1.58
Price per unit Ex VAT
Sold Per Metre 1mm 3mm 1.00mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000400 Heatshrink Adhesive Black 4.8mm 3:1 Per Metre
Hongshang ART000400 Heatshrink Adhesive Black 4.8mm 3:1 Per Metre
Standard range
Order code: 04-4036
MPN: ART000400

Despatched within 4 working days - 199 in stock
3+ £1.68
Price per unit Ex VAT
Sold Per Metre 1.50mm 4.80mm 1.00mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000401 Heatshrink 3:1 Adhesive Black 6 mm Shrinkage
Hongshang ART000401 Heatshrink 3:1 Adhesive Black 6 mm Shrinkage
Standard range
Order code: 04-4037
MPN: ART000401

Despatched within 4 working days - 87 in stock
2+ £2.41
Price per unit Ex VAT
2mm 6mm 1.00mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000403 Heatshrink 3:1 Adhesive Black 12mm to 4mm
Hongshang ART000403 Heatshrink 3:1 Adhesive Black 12mm to 4mm
Standard range
Order code: 04-4038
MPN: ART000403

Despatched within 4 working days - 35 in stock
1+ £4.45
Price per unit Ex VAT
Sold Per Metre 4mm 12mm 1.60mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000404 Heatshrink Adhesive Black 19mm 3:1 Per Metre
Hongshang ART000404 Heatshrink Adhesive Black 19mm 3:1 Per Metre
Standard range
Order code: 04-4039
MPN: ART000404

Despatched within 4 working days - 2 in stock
1+ £5.82
Price per unit Ex VAT
Sold Per Metre 6mm 19mm 2.15mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000405 Heatshrink 24mm Black 3:1 Adhesive Per Metre
Hongshang ART000405 Heatshrink 24mm Black 3:1 Adhesive Per Metre
Order code: 04-4040
MPN: ART000405
1+ £9.40
Price per unit Ex VAT
Sold Per Metre 8mm 24mm 2.40mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)
Hongshang ART000406 Heatshrink Adhesive Black 40mm 3:1 Sold per Metre
Hongshang ART000406 Heatshrink Adhesive Black 40mm 3:1 Sold per Metre
Standard range
Order code: 04-4041
MPN: ART000406

Despatched within 4 working days - 20 in stock
1+ £16.63
Price per unit Ex VAT
Sold Per Metre 13mm 40mm 2.40mm 3:1 Heatshrink + adhesive Black Polyolefin +125°C -55°C H-5(3X)

Trustpilot