Hongshang ART000405 Heatshrink 24mm Black 3:1 Adhesive Per Metre

Image Representative of Range

Hongshang ART000405 Heatshrink 24mm Black 3:1 Adhesive Per Metre

Order Code:

04-4040

Brand: Hongshang MPN: ART000405 EAN-13: 2050006225516
Qty Unit Price (Ex VAT)
1+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The Hongshang ART000405 is a heatshrink with adhesive that provides a 3:1 shrinkage ratio. Ideal for insulation and protection, it measures 24 mm in diameter before shrinking. Typically used for sealing and protecting wires, it is sold per metre.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 2.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot