Hongshang ART000406 Heatshrink Adhesive Black 40mm 3:1 Sold per Metre

Image Representative of Range

Hongshang ART000406 Heatshrink Adhesive Black 40mm 3:1 Sold per Metre

MPN
ART000406
Brand
Hongshang
EAN-13
2050006225523
Order Code
04-4041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hongshang ART000406 Heatshrink + adhesive is a versatile heat shrink tubing with a 3:1 shrinkage ratio, measuring 40 mm before shrinking and 13 mm after. Manufactured by Hongshang, it features adhesive lining for robust sealing and environmental protection. Commonly used for electrical insulation, wire bundling, and durable sealing of cable connections.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 40mm
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot