Hongshang ART000400 Heatshrink Adhesive Black 4.8mm 3:1 Per Metre

Image Representative of Range

Hongshang ART000400 Heatshrink Adhesive Black 4.8mm 3:1 Per Metre

MPN
ART000400
Brand
Hongshang
EAN-13
2050006225479
Order Code
04-4036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The Hongshang ART000400 is a heatshrink with adhesive offering a high shrinkage ratio of 3:1, ensuring a tight fit over irregular shapes. Manufactured by Hongshang and sold per metre, it comes in black with a diameter of 4.80 mm which shrinks to 1.50 mm when heated. Ideal for providing insulation, protection, and strain relief in electrical and automotive applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot