Hongshang ART000401 Heatshrink 3:1 Adhesive Black 6 mm Shrinkage

Image Representative of Range

Hongshang ART000401 Heatshrink 3:1 Adhesive Black 6 mm Shrinkage

MPN
ART000401
Brand
Hongshang
EAN-13
2050006225493
Order Code
04-4037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Hongshang heatshrink is a versatile protective tubing with a 3:1 shrinkage ratio and an adhesive lining. It is ideal for insulating and sealing electrical connections, offering enhanced durability and moisture resistance. Suitable for both professional and DIY projects, this 6 mm tubing shrinks down to 2 mm, ensuring a tight and reliable fit.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot