Hongshang ART000404 Heatshrink Adhesive Black 19mm 3:1 Per Metre

Image Representative of Range

Hongshang ART000404 Heatshrink Adhesive Black 19mm 3:1 Per Metre

MPN
ART000404
Brand
Hongshang
EAN-13
2050006227619
Order Code
04-4039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.85 £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang ART000404 heatshrink has a 19 mm diameter that shrinks to 6 mm with a 3:1 shrinkage ratio. This black heatshrink includes adhesive for secure sealing and is sold per metre. Typically used for electrical insulation and protection of wires and connections.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 2.15mm

Reviews

Be the first to submit a review

Trustpilot