Hongshang ART000399 Heatshrink Adhesive Black 3 mm 3:1 Metre

Image Representative of Range

Hongshang ART000399 Heatshrink Adhesive Black 3 mm 3:1 Metre

MPN
ART000399
Brand
Hongshang
EAN-13
2050006227558
Order Code
04-4035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Hongshang manufactures the ART000399 heatshrink, featuring a 3:1 shrinkage ratio and an adhesive lining for enhanced sealing. This black, 3 mm heatshrink is designed to provide reliable insulation and protection for electrical connections. Sold by the metre, it is ideal for use in automotive, industrial, and marine applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot