Hongshang ART000403 Heatshrink 3:1 Adhesive Black 12mm to 4mm

Image Representative of Range

Hongshang ART000403 Heatshrink 3:1 Adhesive Black 12mm to 4mm

MPN
ART000403
Brand
Hongshang
EAN-13
2050006227596
Order Code
04-4038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hongshang ART000403 heatshrink with adhesive has a shrinkage ratio of 3:1, reducing from 12 mm to 4 mm. It is sold per metre and is ideal for providing insulation and sealing in electrical applications. This heat shrink is perfect for protecting cables and enhancing their durability.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-5(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 1.60mm

Reviews

Be the first to submit a review

Trustpilot