Hicon 6.35 mm audio jack 622390

Hicon Brand: Hicon
Hicon manufactures a variety of high-quality audio jack plugs designed for professional use, featuring 6.35mm connectors with gold tips for optimal signal transfer.
Description Image Product Buy Pricing (Ex VAT) Type Colour Audio channels Bend relief Cable Diameter Contact Plating Misc Attribute 1 Number of pins Number of Poles Plug / Socket Size Mounting Type Connection Material Outside Ø
Hicon HI-J63M07 Audio Jack Plug Mono 6.35mm Gold Tip Metal Black
Hicon HI-J63M07 Audio Jack Plug Mono 6.35mm Gold Tip Metal Black
Extended range
Order code: 09-3409
MPN: HI-J63M07

Back order - 30 availableBack-order availability date - 03/12/2026
2+ £3.19
Price per unit Ex VAT
Plug Straight Black Mono Yes 5mm Silver plated Chuck type strain relief 2 2 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63MA06 Audio Jack Plug Right Angle 6.35mm 2 Pins Black Goldtip
Hicon HI-J63MA06 Audio Jack Plug Right Angle 6.35mm 2 Pins Black Goldtip
Extended range
Order code: 09-3410
MPN: HI-J63MA06

Back order - 32 availableBack-order availability date - 03/12/2026
3+ £2.00
Price per unit Ex VAT
Plug Right Angle Black Yes 8mm Gold Plated With clamping strain relief 2 2 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63MA07 Jack Plug 6.35mm Right Angle Mono Black Gold Tip
Hicon HI-J63MA07 Jack Plug 6.35mm Right Angle Mono Black Gold Tip
Extended range
Order code: 09-3411
MPN: HI-J63MA07

Back order - 17 availableBack-order availability date - 03/12/2026
1+ £4.21
Price per unit Ex VAT
Plug Right Angle Black Mono Yes 5mm Silver plated Chuck type strain relief 2 2 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63MP-B Audio Jack Plug 6.35mm 2-Pin Mono Black Gold Tip
Hicon HI-J63MP-B Audio Jack Plug 6.35mm 2-Pin Mono Black Gold Tip
Extended range
Order code: 09-3412
MPN: HI-J63MP-B

Back order - 52 availableBack-order availability date - 03/12/2026
2+ £2.83
Price per unit Ex VAT
Plug Straight Black Mono Yes 7mm Nickel Plated Chuck type strain relief 2 2 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63SA05 6.35mm Audio Jack Plug Right Angle 3 Pins Silver Goldtip
Hicon HI-J63SA05 6.35mm Audio Jack Plug Right Angle 3 Pins Silver Goldtip
Order code: 09-3413
MPN: HI-J63SA05
2+ £2.91
Price per unit Ex VAT
Plug Right Angle Silver No 4mm Silver plated With clamping strain relief 3 3 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63SA06 Audio Jack Plug Right Angle 3 Pins Goldtip Black 1Piece
Hicon HI-J63SA06 Audio Jack Plug Right Angle 3 Pins Goldtip Black 1Piece
Extended range
Order code: 09-3414
MPN: HI-J63SA06

Back order - 66 availableBack-order availability date - 03/12/2026
2+ £2.50
Price per unit Ex VAT
Plug Right Angle Black Yes 8mm Silver plated With clamping strain relief 3 3 Plug 6.35mm Cable Soldering Metal 6.35mm
Hicon HI-J63SP-B Audio Jack 6.35mm 3-Pin Stereo Full Metal Housing
Hicon HI-J63SP-B Audio Jack 6.35mm 3-Pin Stereo Full Metal Housing
Extended range
Order code: 09-3415
MPN: HI-J63SP-B

Back order - 40 availableBack-order availability date - 03/12/2026
2+ £3.48
Price per unit Ex VAT
Plug Straight Black, Silver Stereo Yes 7mm Nickel Plated Chuck type strain relief 3 3 Plug 6.35mm Cable Soldering Metal 6.35mm

Trustpilot